PR Electronics DIN Rail Power Supply
- RS Stock No.:
- 796-7111
- Mfr. Part No.:
- 3405
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
MYR602.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 45 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR602.63 |
*price indicative
- RS Stock No.:
- 796-7111
- Mfr. Part No.:
- 3405
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | DIN Rail Power Supply | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type DIN Rail Power Supply | ||
- COO (Country of Origin):
- DK
3405 Type - Power Connector Unit
PR Electronics 3405 power connecting unit supplies DC power to a powered DIN Rail that can supply up to 100 units in the 3000 series of temperature converters and signal conditioners. The 3405 power connector has terminals on the rear of the device that connect directly to 9400 series power rail (RS stock number 827-5381). This allows a 24 Vdc supply up to 2.5A to power other units connected to the DIN rail.
Features and Benefits
• Power can be connected to the DIN rail from supply terminals
• Installation in ATEX Ex zone 2 / IECEx zone 2 / FM division 2
• Suitable for environments with high vibration stress, e.g. ships
• Slimline housing of 6 mm
• Can pass up to 2.5 A
• Up to 100 units can be powered
PR Electronics DIN Rail Mounting
Related links
- PR Electronics DIN Rail Power Supply
- PR Electronics DIN Rail DIN Rail, 35 mm x 35mm x 8 mm
- Endress+Hauser RNF22 Series DIN Rail Power Supply, 24V dc Supply
- Delta Electronics DRL Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 3.125 A Output DC 75 W
- Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 14 A Output DC 168 W
- Delta Electronics DRC Switched Mode DIN Rail Power Supply 375 V dc 1.5 A Output DC 10 W
- Delta Electronics CHROME II DIN Rail DIN Rail Power Supply 264V ac AC Input 12V dc, 4.5 A Output DC 60 W
- Delta Electronics DRF-120W Switched Mode DIN Rail Power Supply 254V ac AC Input 12V dc, 10 A Output DC 120 W
