Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Signal Conditioners & Isolators
Signal Conditioners
RS PRO Signal Conditioner
RS Stock No.:
794-8606
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
794-8606
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Installation Instruction Manual
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
Attribute
Value
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
PLC-APT-PT100-IN
Termination
Screw/Spring
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C