ABB Signal Conditioner
- RS Stock No.:
- 775-6211
- Mfr. Part No.:
- 1SVR011716R1300
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-6211
- Mfr. Part No.:
- 1SVR011716R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 4 → 20mA | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 4 → 20mA | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
CC-E Series Signal Converters
A range of analogue signal converters with 3 way isolation from the CC-E series from ABB.
Analogue converters for standard signals
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV).
Universal, configurable product.
Gain and offset adjustment using potentiometer.
Input and output signal adjustments using switches.
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV).
Universal, configurable product.
Gain and offset adjustment using potentiometer.
Input and output signal adjustments using switches.
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm

