Recently searched

    Phoenix Contact MINI MCR Series Signal Conditioner, 8 → 30V dc, Current, Voltage Input, Current Output

    RS Stock No.:
    764-9643
    Mfr. Part No.:
    2902830
    Manufacturer:
    Phoenix Contact
    Phoenix Contact
    View all Signal Conditioners
    Discontinued product
    RS Stock No.:
    764-9643
    Mfr. Part No.:
    2902830
    Manufacturer:
    Phoenix Contact

    Non Compliant

    COO (Country of Origin):
    DE

    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    DE

    Product Details

    Mini MCR Galvanic Isolation Barriers


    The 6.2 mm wide configurable MINI MCR series constant voltage source is used to generate high precision constant voltages
    The input voltage can fall between 9.6 Vdc and 30 Vdc
    The DIP switches accessible from the side of the housing enable configuration of the 10 Vdc, 5 Vdc, 7.5 Vdc, and
    2.5 Vdc output voltages
    The input voltage can be applied either via connection terminal blocks on the modules or in conjunction with the DIN rail
    connector


    Specifications

    AttributeValue
    Module TypeIsolation Amplifier
    Input Signal TypeCurrent, Voltage
    Output Signal TypeCurrent
    Supply Voltage8 → 30V dc
    Input Range(Configurable) 0 → 40 mA , (Configurable) -1000 mV → 30V
    Output Range4 → 20mA
    Mounting TypeDIN Rail Mount
    Operating Temperature Range-25 → +70°C
    Minimum Operating Temperature-25°C
    SeriesMINI MCR
    Maximum Operating Temperature+70°C
    Discontinued product