Phoenix Contact MCR-VAC Series Signal Conditioner, Voltage Input, Current, Voltage Output, 18.5 → 30.2V dc Supply
- RS Stock No.:
- 470-5816
- Mfr. Part No.:
- 2811103
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-5816
- Mfr. Part No.:
- 2811103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Voltage Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 370V ac | |
| Output Range | 0 → 10 V, 0 → 20mA | |
| Supply Voltage | 18.5 → 30.2V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +60°C | |
| Series | MCR-VAC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Voltage Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 370V ac | ||
Output Range 0 → 10 V, 0 → 20mA | ||
Supply Voltage 18.5 → 30.2V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +60°C | ||
Series MCR-VAC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
- COO (Country of Origin):
- DE
Voltage Transducer for AC Voltages, MCR-VAC-UI-0-DC
Phoenix contacts 2811103 is a measuring transducer for voltage. This module can measure altering current voltages from 0 – 20 V AC and 0 – 440 V AC. This device has fully adjustable voltage ranges and has bi-directional output signals. Not to mention, the 2811103 Is easily DIN rail mounted and designed for AC voltages between 0V to 20V AC and 0V to 660 V AC. Phoenix Contacts 2811103 also features an zero-span adjustment of ±20%.
The input and output on this device are electrically isolated from each other.
The input and output on this device are electrically isolated from each other.
Features and benefits:
Adjustable ac voltage measurement ranges from 0 - 20Vac and 0 to 440Vac
Galvanic 3-way isolation
True RMS measurements
Zero and span adjustment
Galvanic 3-way isolation
True RMS measurements
Zero and span adjustment

