RS PRO BD Series Signal Conditioner, Current/Voltage Input, Relay Output, 230V ac Supply
- RS Stock No.:
- 466-2292
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,040.01
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,040.01 |
| 5 + | MYR855.93 |
*price indicative
- RS Stock No.:
- 466-2292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Relay | |
| Input Range | 4 → 20 mA | |
| Supply Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | BD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Relay | ||
Input Range 4 → 20 mA | ||
Supply Voltage 230V ac | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series BD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
BD120 Dual Level Trip Amplifier
RS Pro dual level trip amplifiers operate from a single process input, with a dual trip action. This output can be arranged so that the alarm condition is triggered either above or below the defined set point. The relay can also be configured for a Fail-Safe (energised in the stable state to de-energise in the alarm state) or Non-Fail Safe (de-energised in the stable state to energise in the alarm state) operation.
2 x SPCO relay (max. 60W load) output
High trip/low trip (user-configurable); fail-safe design (HLFS)
Adjustable set points
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state
Related links
- RS PRO BD Series Signal Conditioner Relay Output, 230V ac Supply
- RS PRO BD Series Signal Conditioner Relay Output, 115V ac Supply
- RS PRO BD Series Signal Conditioner Current Output, 115V ac Supply
- RS PRO BD Series Signal Conditioner Current Output 230 V ac Supply
- Weidmüller ACT20P Series Signal Conditioner Current 230V ac Supply
- Weidmüller ACT20P Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output IECEx, ATEX

