- RS Stock No.:
- 442-8907
- Mfr. Part No.:
- 1SVR011714R1100
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 442-8907
- Mfr. Part No.:
- 1SVR011714R1100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +80°C |
Series | 700 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |