JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Voltage, Potentiometer Signal, Resistance,

Subtotal (1 unit)*

MYR1,642.85

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,642.85

*price indicative

RS Stock No.:
268-0084
Mfr. Part No.:
TELIS9250U0
Manufacturer:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Module Type

Universal Signal Converter

Input Signal Type

Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD

Output Signal Type

Relay

Input Range

Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000V

Supply Voltage

80 → 256V ac

Operating Temperature Range

-10 → +60°C

Series

TELIS 9000

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
FR
The JM CONCEPT TELIS 9000 is a universal input transmitter with quadruple galvanic isolation, 24-bit conversion for inputs and 16-bit conversion for outputs, and accurate cold junction compensation at ± 1°C for thermocouple inputs. It has a pilot function that makes it possible to act on the display value influencing the output independent of the input.

It has blue backlit LCD display
Operating temperature range is -10°C to 60°C
IP20 rated polyamide housing
RS485 USB communication

Related links