Penko SGM860 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- RS Stock No.:
- 250-7639
- Mfr. Part No.:
- 7600A10014-BLT
- Manufacturer:
- Penko
Subtotal (1 unit)*
MYR5,219.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,219.05 |
*price indicative
- RS Stock No.:
- 250-7639
- Mfr. Part No.:
- 7600A10014-BLT
- Manufacturer:
- Penko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penko | |
| Module Type | Signal Conditioner Amplifier | |
| Input Signal Type | Voltage | |
| Output Signal Type | Digital | |
| Supply Voltage | 18 → 32V dc | |
| Series | SGM860 | |
| Select all | ||
|---|---|---|
Brand Penko | ||
Module Type Signal Conditioner Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Digital | ||
Supply Voltage 18 → 32V dc | ||
Series SGM860 | ||
- COO (Country of Origin):
- NL
SGM860 weighing controller - Belt Weighing - Profinet - Analog output - Digital I/O
The Penko SGM800 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. They all are easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. The series also provide a wide variety in which a strain gauge signal can be digitized. They measure at high speed and have a high internal resolution, which makes it capable to do extremely accurate measurements. The wide range of available filter options helps to reduce the back ground noise to a minimum and stabilize the weighing signal.
Certified signal digitizer or amplifier
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing
Related links
- Penko SGM860 Series Weighing Digitizer Digital Output, 18 → 32V dc Supply
- Penko SGM860 Series Weighing Controller Digital Output, 18 → 32V dc Supply
- Penko SGM720 Series Weighing Digitizer Digital Output, 18 → 32V dc Supply
- Penko SGM760 Series Weighing Digitizer Digital Output, 18 → 32V dc Supply
- Penko SGM700 Series Weighing Digitizer Digital Output, 18 → 32V dc Supply
- Penko SGM820 Series Weighing Digitizer Digital Output, 18 → 32V dc Supply
- Penko SGM820 Series Weighing Controller Digital Output, 18 → 32V dc Supply
- Eaton MTL Series Signal Conditioner Voltage Input Voltage Output, 18 → 32V dc Supply
