Phoenix Contact MACX MCR Series Power Supply Repeater, ATEX
- RS Stock No.:
- 212-7321
- Mfr. Part No.:
- 2924210
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,665.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,665.03 |
*price indicative
- RS Stock No.:
- 212-7321
- Mfr. Part No.:
- 2924210
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Power Supply Repeater | |
| Input Range | 0.004 → 0.02A | |
| Hazardous Area Certification | ATEX | |
| Series | MACX MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Power Supply Repeater | ||
Input Range 0.004 → 0.02A | ||
Hazardous Area Certification ATEX | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Repeater power supply for supplying 2 and 3-conductor transmitters with HART transmission.
250 Ω resistor that can be activated via DIP switches to increase HART impedance for low-resistance systems
Up to SIL 2 according to EN 61508
Installation in zone 2, protection type "n" (EN 60079-15) permitted
Bidirectional transmission of digital HART co
Up to SIL 2 according to EN 61508
Installation in zone 2, protection type "n" (EN 60079-15) permitted
Bidirectional transmission of digital HART co
Related links
- Phoenix Contact MACX MCR Series Repeater power supply Current Output, 24 → 230V ac/dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx

