Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX,
- RS Stock No.:
- 175-0483
- Mfr. Part No.:
- 2908856
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,597.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,597.86 |
*price indicative
- RS Stock No.:
- 175-0483
- Mfr. Part No.:
- 2908856
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Repeater power supply | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA, 4 → 20mA | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 19.2 → 30V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +60°C | |
| Series | MACX MCR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Termination | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Repeater power supply | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA, 4 → 20mA | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 19.2 → 30V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +60°C | ||
Series MACX MCR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Termination Push-In | ||
- COO (Country of Origin):
- DE
Ex i measuring transducer supply conditioner and input signal conditioner, only output 1 is HART-transparent. Transmits supplied or active signals from the Ex area with electrical isolation to two loads. SIL 2, Push-in connection.
