- RS Stock No.:
- 135-7393
- Mfr. Part No.:
- 857-402
- Manufacturer:
- Wago
Discontinued product
- RS Stock No.:
- 135-7393
- Mfr. Part No.:
- 857-402
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
857 Series Isolation Amplifiers
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.
Features and Benefits
Clipping capability provides analogue signal limitation to output end values
Calibrated scale switching
PC configuration interface
Safe 3 way isolation with 4 kV test voltage per EN 61140
Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners
Specifications
Attribute | Value |
---|---|
Hazardous Area Certification | IECEx |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Termination | Push-In |
Maximum Operating Temperature | +70°C |