RS PRO Analogue Converter, Temperature Input, Current, Voltage Output, 24V ac/dc Supply

Subtotal (1 unit)*

MYR924.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 30 September 2026
  • Plus 20 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR924.90

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
606-322
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Analogue Converter

Input Signal Type

Temperature

Output Signal Type

Current, Voltage

Input Range

-50 → 400 °C

Isolation

2.5kV

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20 mA

Supply Voltage

24V ac/dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

IP Rating

IP20

Standards/Approvals

CE, cULus- E135145, DNV-TAA000024Y, DNV-CG-0339, EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500, UKCA, UL 50

COO (Country of Origin):
DE

RS PRO Temperature to Analogue Converter, -50 to 400 °C


The RS PRO Temperature to Analogue Converter is designed to convert temperature signals into standard analogue outputs, making it Ideal for integration into various industrial systems. It supports a wide temperature range from -50 to 400 °C, ensuring versatility in different environments. This converter is perfect for applications requiring precise temperature monitoring and control.

Features and Benefits


Wide Input Range: Supports temperatures from -50 to 400 °C for versatile applications.
Isolation: 2.5 kV isolation ensures safety and reliability in electrical systems.
Output Range: Offers 0 to 10 V, 0 to 20 mA, and 4 to 20 mA outputs for flexible integration.
Mount Type: DIN Rail mounting for easy installation and maintenance.
IP Rating: IP20 protection for use in controlled environments.
Supply Voltage: Operates on 24 V ac/dc for compatibility with standard power supplies.
Terminal Type: Push-In terminals for secure and quick connections.

Applications


Industrial temperature monitoring
Process control systems
HVAC systems
Automation and control panels

Additional Information


Complies with CE, cULus, and UKCA standards for quality assurance.
Certified to DNV-TAA000024Y and DNV-CG-0339 for marine applications.
Meets EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500 standards for environmental and electrical performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy