Novotechnik MUK‑350 Series Signal Conditioner, Analogue Output, 42V dc Supply, IECEx, ATEX
- RS Stock No.:
- 564-132
- Distrelec Article No.:
- 304-06-213
- Mfr. Part No.:
- MUP-410-11
- Manufacturer:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
MYR1,151.77
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,151.77 |
*price indicative
- RS Stock No.:
- 564-132
- Distrelec Article No.:
- 304-06-213
- Mfr. Part No.:
- MUP-410-11
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Signal Conditioner | |
| Output Signal Type | Analogue | |
| Output Range | 4 → 20 mA | |
| Supply Voltage | 42V dc | |
| Hazardous Area Certification | IECEx, ATEX | |
| Mount Type | Screw | |
| Terminal Type | M16 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP66 | |
| Signal Conditioner Type | Potentiometer to Current Converter | |
| Standards/Approvals | RoHS Compliant | |
| Series | MUK‑350 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Signal Conditioner | ||
Output Signal Type Analogue | ||
Output Range 4 → 20 mA | ||
Supply Voltage 42V dc | ||
Hazardous Area Certification IECEx, ATEX | ||
Mount Type Screw | ||
Terminal Type M16 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP66 | ||
Signal Conditioner Type Potentiometer to Current Converter | ||
Standards/Approvals RoHS Compliant | ||
Series MUK‑350 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik MUK‑350 Series Signal Conditioner 42V dc Supply IECEx
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx/ATEX
- WAGO 857 Series Signal Conditioner Current Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Voltage Output IECEx, ATEX
- WAGO Jumpflex Series Signal Conditioner Current Output IECEx/ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
