Phoenix Contact 2908065 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
- RS Stock No.:
- 497-969
- Mfr. Part No.:
- 2908065
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,933.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,933.37 |
*price indicative
- RS Stock No.:
- 497-969
- Mfr. Part No.:
- 2908065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Output Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 30mA | |
| Output Range | 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | 2908065 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Output Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 30mA | ||
Output Range 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series 2908065 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 2-channel output signal conditioner is HART-transparent and designed to isolate and transmit 0/4 mA to 20 mA signals to a load in the safe area. It features 4-way electrical isolation for enhanced protection, along with line fault detection for improved safety. The device is certified for SIL 2 (SC3) in accordance with IEC 61508, ensuring compliance with high safety standards for industrial applications.
Screw connection
PA 6.6 FR housing
PA 6.6 FR housing
Related links
- WAGO JUMPFLEX Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- WAGO 857 Series Signal Conditioner Current 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX

