Phoenix Contact MACX-MCR Series Frequency Transducer, Frequency Input, Current Output, 24V dc Supply
- RS Stock No.:
- 493-353
- Mfr. Part No.:
- 1290533
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,286.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,286.44 |
*price indicative
- RS Stock No.:
- 493-353
- Mfr. Part No.:
- 1290533
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Frequency Transducer | |
| Input Signal Type | Frequency | |
| Output Signal Type | Current | |
| Input Range | 0.001 → 20000Hz | |
| Output Range | 0 → 20mA | |
| Supply Voltage | 24V dc | |
| Series | MACX-MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Frequency Transducer | ||
Input Signal Type Frequency | ||
Output Signal Type Current | ||
Input Range 0.001 → 20000Hz | ||
Output Range 0 → 20mA | ||
Supply Voltage 24V dc | ||
Series MACX-MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact frequency measuring transducer is designed to offer high precision in frequency measurement applications. Highly versatile, it can measure frequencies ranging from 0.001 Hz to 20 kHz, ensuring it meets the demanding needs of various industrial settings. With a robust design that incorporates 5-way isolation and intrinsically safe inputs, it is ideal for use in hazardous environments. Its compact size allows for easy integration in control cabinets, while push-in connection technology ensures rapid and secure wiring.
Utilises push in connection technology for quick and dependable installation
Supports operation in challenging ambient temperatures enhancing versatility
Includes reverse polarity protection for improved safety mechanisms
Flexible software configuration options streamline operational setups
Supports operation in challenging ambient temperatures enhancing versatility
Includes reverse polarity protection for improved safety mechanisms
Flexible software configuration options streamline operational setups
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MINI MCR Series Frequency Transducer PWM Input 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact PACT Series Current Measuring Transducer Frequency Input 24V dc Supply

