RS PRO Relay, Relay Output, 24V Supply
- RS Stock No.:
- 325-338
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR3.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3.95 |
*price indicative
- RS Stock No.:
- 325-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Relay | |
| Output Signal Type | Relay | |
| Output Range | 220 → 250 VDC/VAC | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL&CUL, RoHS, REACH, TUV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Relay | ||
Output Signal Type Relay | ||
Output Range 220 → 250 VDC/VAC | ||
Supply Voltage 24V | ||
Hazardous Area Certification No | ||
Standards/Approvals UL&CUL, RoHS, REACH, TUV | ||
- COO (Country of Origin):
- CN
RS PRO Signal Relay, 24V dc, 2 Poles, 3A, DIL Pitch Terminal, 20.5 x 10.2 x 12.5mm
This high sensitivity signal relay from RS PRO is designed for reliable performance in various electronic applications. It is fully sealed, ensuring protection against environmental factors, and is ideal for use in audio visual equipment, medical monitoring, and telecommunication systems.
Features and Benefits
DIL Pitch Terminals: Ensures easy integration into circuit boards
High Sensitivity: Provides efficient signal detection and switching
Conforms to FCC Part 68 1.5kV Surge and Dielectric 1000VAC: Offers robust protection against electrical surges
High Reliability Bifurcated Contact: Ensures consistent and reliable operation
Applications
Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Additional Information
Conforms to standards such as cURus E158859, IEC 61810-7, R50044268, TUV, and UL. Operating temperature range from -40°C to 90°C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Relay 12V Supply
- SAUTER REGULATION EXR600F001 Series Signal Conditioning Relay Output, 24V Supply
- RS PRO Relay 24V Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24V Supply
- GEORGIN GH11000 Series Signal Conditioner Analogue Output, 24V Supply

