Rexel 2104 23.00 L Cross Paper Shredder
- RS Stock No.:
- 652-649
- Mfr. Part No.:
- 2104571
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
MYR876.39
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR876.39 |
*price indicative
- RS Stock No.:
- 652-649
- Mfr. Part No.:
- 2104571
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 11 | |
| Throat Width | 220.00mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23.00L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 28 mm | |
| Width | 356 mm | |
| Height | 423.00mm | |
| Depth | 238.00mm | |
| Series | 2104 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 11 | ||
Throat Width 220.00mm | ||
Reverse Function Yes | ||
Bin Capacity 23.00L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 28 mm | ||
Width 356 mm | ||
Height 423.00mm | ||
Depth 238.00mm | ||
Series 2104 | ||
- COO (Country of Origin):
- CN
The Rexel Cross Cut Paper Shredder offers exceptional performance for both home and office use by effortlessly shredding up to 10 sheets of 80gsm paper into secure P-4 cross cut pieces. With a generous 23L bin capacity, it can accommodate up to 225 A4 sheets, making it an Ideal choice for those looking to maintain confidentiality while efficiently managing paperwork. Designed with user-friendliness in mind, this shredder features a touch panel for easy operation and Advanced anti-jam technology that ensures uninterrupted shredding. Its Compact dimensions (356 x 423 x 238 mm) make it a stylish and practical addition to any workspace.
Shreds up to 10 sheets in a single pass, enhancing efficiency
Cross cut design provides high security with P-4 rating
Includes a robust 23L bin capable of holding 225 A4 sheets
Designed with anti-jam technology for hassle-free operation
Run time of 6 minutes allows for steady performance on demand
Quick cooling down time ensures reliable shredder functionality
Touch panel operation simplifies the shredding process
Capable of shredding paperclips and staples for added convenience
Power consumption is optimised at 280W, making it energy efficient
Noise level is a modest 62 dBA, suitable for office environments
Comes with a 2-year warranty for peace of mind
Related links
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel Optimum Auto+ Optimum Auto+ 150X 44 L Cross Paper Shredder
