RS PRO Chrome Shower Head

Unavailable
RS will no longer stock this product.
RS Stock No.:
784-5346
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Working Pressure

5 bar

Maximum Temperature

+70°C

Number of Modes

1

Body Material

Plastic

Finish

Chrome

Included Components

Shower Head

RoHS Status: Not Applicable

COO (Country of Origin):
DK

RS PRO Chrome Showerhead


Looking for a water-saving solution for your shower? This RS PRO chrome shower head comes with a three-year warranty and uses only six litres of water per minute without affecting water pressure performance and your comfort.
The acrylonitrile butadiene styrene (ABS) construction makes the product robust and heat-resistant so that it doesn't crack or break when used with hot water applications. You can be assured that the chrome plating provides the showerhead with a finish that's easy to maintain and clean.
It has standard connections that easily fit onto the fixtures and connections of all shower types. You can affix this chrome showerhead in domestic and commercial settings.

Features and Benefits


• Plastic body material
• Chrome finish
• Maximum temperature of +70°C
• Maximum working pressure of 5 bar
• One mode
• Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control