Vikan 340 x 270 x 75 mm Square Shovel
- RS Stock No.:
- 238-1734
- Mfr. Part No.:
- 56116
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR344.85
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR344.85 |
**price indicative
- RS Stock No.:
- 238-1734
- Mfr. Part No.:
- 56116
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Square Shovel | |
Colour | Yellow | |
Handle Material | Anodised Aluminium, Polypropylene | |
Size | 340 x 270 x 75 mm | |
Food Processing Safe | Yes | |
Handle Length | 1280mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Square Shovel | ||
Colour Yellow | ||
Handle Material Anodised Aluminium, Polypropylene | ||
Size 340 x 270 x 75 mm | ||
Food Processing Safe Yes | ||
Handle Length 1280mm | ||
Related links
- Vikan 340 x 270 x 75 mm Square Shovel
- Vikan 340 x 270 x 75 mm Heavy-duty Shovel
- Vikan 379 x 345 mm Square Shovel
- Vikan 327 x 271 x 50 mm Square Shovel
- Spear & Jackson 255 x 320 mm Square Shovel
- Spear & Jackson 302 x 250 mm Square Shovel
- Vikan 380 x 340 mm Ergonomic shovel
- Vikan 380 x 340 x 90 mm Ergonomic Shovel