56114 | Vikan 340 x 270 x 75 mm Square Shovel | RS
Recently searched

    Vikan 340 x 270 x 75 mm Square Shovel

    Subtotal (1 unit)**

    MYR273.16

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR273.16

    **price indicative

    RS Stock No.:
    238-1731
    Mfr. Part No.:
    56114
    Manufacturer:
    Vikan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vikan

    Type

    Square Shovel

    Colour

    Red

    Handle Material

    Anodised Aluminium, Polypropylene

    Size

    340 x 270 x 75 mm

    Food Processing Safe

    Yes

    Handle Length

    1280mm

    Related links