Fristads 7050 ATS Navy, Yellow Men's Shirt M
- RS Stock No.:
- 689-503
- Mfr. Part No.:
- 124178-171-406
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
MYR977.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR977.90 |
*price indicative
- RS Stock No.:
- 689-503
- Mfr. Part No.:
- 124178-171-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Shirt | |
| Size | M | |
| Colour | Navy, Yellow | |
| Sleeve Type | Long | |
| Gender | Men | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | |
| Series | 7050 ATS | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Shirt | ||
Size M | ||
Colour Navy, Yellow | ||
Sleeve Type Long | ||
Gender Men | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | ||
Series 7050 ATS | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Shirt Class 3 is expertly designed for professionals who require enhanced visibility and protection in hazardous work environments. Crafted with 54% modacrylic, 44% cotton, and 2% anti-static fibre, this shirt ensures inherent flame protection, making it an Ideal choice for those in electrical or construction sectors. The garment features a concealed snap fastening under the front placket, practical chest pockets with flaps, and an extended back for comfort. With its vibrant high visibility yellow and navy colour scheme, this shirt not only keeps you safe but also maintains a professional appearance. It adheres to multiple safety standards, ensuring you stay protected while looking smart on the job.
Concealed snap fastening provides a streamlined look without compromising functionality
Two chest pockets with flaps and pen loops keep tools and essentials securely stored
Extended back design offers additional coverage and comfort during movement
Manufactured using metal free materials for increased comfort and safety
Complies with stringent safety standards including EN 61482 1 2 and EN ISO 20471 class 3
Leasing laundry tested according to ISO 15797 for durability in industrial settings
OEKO TEX certified ensures textiles are free from harmful substances
