Dickies DK0A4XTA Red polar fleece Shirt XL

Subtotal (1 unit)*

MYR420.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR420.26

*price indicative

RS Stock No.:
325-969
Mfr. Part No.:
DK0A4XTARDX1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

XL

Product Type

Shirt

Gender

Men

Colour

Red

Material

polar fleece

Sleeve Type

Long

Series

DK0A4XTA

Number of Outer Pockets

4

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.

Soft and cosy polar fleece

Red colour

Two chest pockets and two hip pockets for stashing small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy