Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1250mm, 3000kg Load
- RS Stock No.:
- 206-291
- Mfr. Part No.:
- ATRAYTOLEML1260S1
- Manufacturer:
- Manorga
Subtotal (1 unit)**
MYR1,470.49
Temporarily out of stock - back order for despatch 18/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,470.49 |
**price indicative
- RS Stock No.:
- 206-291
- Mfr. Part No.:
- ATRAYTOLEML1260S1
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Storage Rack System | |
Type | Shelf | |
Number of Shelves | 4 | |
Load Capacity | 3000kg | |
Width | 1250mm | |
Height | 2000mm | |
Material | Sheet Steel Galvanised | |
Colour | RAL 7040 | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Number of Shelves 4 | ||
Load Capacity 3000kg | ||
Width 1250mm | ||
Height 2000mm | ||
Material Sheet Steel Galvanised | ||
Colour RAL 7040 | ||
Related links
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack...
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack...
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack...
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack...
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack...
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System, 3000kg Load