Manorga RAL 7040 5 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1000mm, 3000kg Load
- RS Stock No.:
- 206-279
- Mfr. Part No.:
- ATRAYTOLEML1050D1
- Manufacturer:
- Manorga
Subtotal (1 unit)**
MYR1,374.69
Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,374.69 |
**price indicative
- RS Stock No.:
- 206-279
- Mfr. Part No.:
- ATRAYTOLEML1050D1
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Storage Rack System | |
Type | Shelf | |
Number of Shelves | 5 | |
Load Capacity | 3000kg | |
Height | 2000mm | |
Width | 1000mm | |
Material | Sheet Steel Galvanised | |
Colour | RAL 7040 | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Number of Shelves 5 | ||
Load Capacity 3000kg | ||
Height 2000mm | ||
Width 1000mm | ||
Material Sheet Steel Galvanised | ||
Colour RAL 7040 | ||
Related links
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1250mm, 3000kg Load
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System 3000kg Load
- Manorga RAL 7040 4 Shelf Storage Rack System Shelving System, 3000kg Load