Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15 mm, Aluminium
- RS Stock No.:
- 615-080
- Mfr. Part No.:
- MSPB-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR128.63
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.63 |
*price indicative
- RS Stock No.:
- 615-080
- Mfr. Part No.:
- MSPB-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 25 mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 45 mm | |
| Fastening | Clamp | |
| Width | 15 mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Series | MSPB | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 25 mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 45 mm | ||
Fastening Clamp | ||
Width 15 mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
Series MSPB | ||
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Superior construction materials provide enhanced durability
Minimises backlash for improved operational efficiency
Streamlined installation process ensures quick setup
Designed for optimal performance in high demand applications
Related links
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Steel
