Ruland Shaft Collar, Two Piece, Clamp, OD 190 mm OD, W 32 mm, Steel
- RS Stock No.:
- 614-552
- Mfr. Part No.:
- MSPH-145-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR4,175.29
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,175.29 |
*price indicative
- RS Stock No.:
- 614-552
- Mfr. Part No.:
- MSPH-145-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 145 mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 190 mm | |
| Fastening | Clamp | |
| Width | 32 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Series | MSPH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 145 mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 190 mm | ||
Fastening Clamp | ||
Width 32 mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
Series MSPH | ||
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.
Stamped with the Ruland name and bore size for easy identification
Halves are mated during manufacturing for proper fit and alignment
Equipped with forged screws that exceed DIN 912 12.9 standards
Provides maximum holding power for demanding applications
RoHS3 and REACH compliant
Related links
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Collar Clamp W 32 mm, Steel
