Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12 mm, Aluminium
- RS Stock No.:
- 593-515
- Mfr. Part No.:
- ENCL60-30MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR125.66
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.66 |
*price indicative
- RS Stock No.:
- 593-515
- Mfr. Part No.:
- ENCL60-30MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 30 mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60 mm | |
| Fastening | Clamp | |
| Width | 12 mm | |
| Finish | Bright, Non-Plated | |
| Series | ENCL60 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 30 mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60 mm | ||
Fastening Clamp | ||
Width 12 mm | ||
Finish Bright, Non-Plated | ||
Series ENCL60 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
The Ruland One Piece Thin Line Shaft Collar is expertly designed for precision and reliability, making it an ideal choice for various mechanical applications. With a bore size of 30mm and an outer diameter of 60mm, it offers a narrow profile that efficiently fits into confined spaces while maintaining outstanding performance. The robust aluminium construction enhances durability and guarantees a burr free finish, ensuring it stands the test of time in demanding environments. This collar not only provides excellent holding power and infinite adjustability but also features clamp style benefits that do not mar the shaft. Its superior design promises precise alignment and optimal load bearing capabilities, making it a trustworthy solution for equipment manufacturers and engineers alike. Compliance with RoHS3 and REACH standards further solidifies its suitability for use in both industrial and commercial settings.
Constructed from high grade 2024 aluminium for enhanced strength
Designed with a clamp style to allow for easy removal and adjustment
Offers a lightweight solution without compromising on structural integrity
Ensures high precision with a tight face to bore perpendicularity
Manufactured in the USA under strict quality controls
Exceeds DIN 912 12.9 standards for maximum screw holding power
Versatile enough for use in various applications from mounting to stopping
Related links
- Ruland Shaft Collar Clamp W 12 mm, Aluminium
- Ruland Shaft Collar Clamp W 12 mm, Aluminium
- Ruland Shaft Collar Clamp W 12 mm, Steel
- Ruland Collar Clamp W 12 mm, Steel
- Ruland Shaft Collar Clamp W 12 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15 mm, Aluminium
