Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12 mm, Aluminium

Subtotal (1 unit)*

MYR173.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.97

*price indicative

RS Stock No.:
592-817
Mfr. Part No.:
ENSP60-32MM-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Size

32 mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

60 mm

Fastening

Clamp

Width

12 mm

Finish

Non-Plated, Bright

Series

ENSP60

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Clamp Style

The Ruland Two piece thin line shaft collar combines precision engineering with versatility to meet the demands of advanced machinery applications. Designed for a 32mm bore, the collar features a 60mm outer diameter and a 12mm width, making it ideal for use in confined spaces without compromising on performance. The innovative clamp style ensures that the shaft remains unmarred while providing effortless removability and adjustable positioning. With an emphasis on rigorous quality controls, the collar maintains strict tolerances for improved alignment and component stability. Perfect for guiding, spacing, stopping, and mounting, it exemplifies reliability through its superior fit and finish, crafted from high grade materials that ensure long lasting use in a variety of conditions.

Highly efficient in guiding and aligning components within tight spaces

Manufactured from top quality 2024 aluminium for enhanced durability

Designed to provide maximum holding power with robust forged screws

Perpendicularity guarantees optimal alignment during use as a load bearing face

Easy to install and adjust making maintenance straightforward

RoHS3 and REACH compliant reflecting commitment to environmental safety

Can perform in extreme temperatures ensuring adaptability in varied environments

Identified easily with a stamped brand name for hassle free recognition

Related links