Allen Bradley 400 V 7.16 kW Servo Motor, 3500 rpm

Subtotal (1 unit)*

MYR11,195.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,195.00

*price indicative

RS Stock No.:
256-2111
Mfr. Part No.:
VPL-B1304E-CJ12AA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Servo Motor

Supply Voltage

400 V

Output Speed

3500rpm

Power Rating

7.16kW

Stall Torque

28.45Nm

Mount Type

Hole

Series

VP

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.

IP50, IP66 environmental rating

High-energy rare-earth magnets

Shaft-end threaded hole

Related links