Allen Bradley 400 V Servo Motor, 7000 rpm
- RS Stock No.:
- 256-2067
- Mfr. Part No.:
- VPL-B1003T-CJ12AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR8,400.40
Temporarily out of stock - back order for despatch 07/03/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR8,400.40 |
**price indicative
- RS Stock No.:
- 256-2067
- Mfr. Part No.:
- VPL-B1003T-CJ12AA
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Supply Voltage | 400 V | |
Output Speed | 7000 rpm | |
Stall Torque | 11.15Nm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Supply Voltage 400 V | ||
Output Speed 7000 rpm | ||
Stall Torque 11.15Nm | ||
Related links
- Allen Bradley 400 V Servo Motor, 7000 rpm
- Allen Bradley 400 V Servo Motor, 8000 rpm
- Allen Bradley 400 V Servo Motor, 6000 rpm
- Allen Bradley 400 V Servo Motor, 6500 rpm
- Allen Bradley 400 V Servo Motor, 4800 rpm
- Allen Bradley 400 V Servo Motor, 2700 rpm
- Allen Bradley 400 V Servo Motor, 3500 rpm
- Allen Bradley 400 V Servo Motor, 3300 rpm