Allen Bradley 400 V 7.16 kW Servo Motor, 8000 rpm
- RS Stock No.:
- 256-2037
- Mfr. Part No.:
- VPL-B0753M-PK12AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR8,171.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,171.59 |
*price indicative
- RS Stock No.:
- 256-2037
- Mfr. Part No.:
- VPL-B0753M-PK12AA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Servo Motor | |
| Supply Voltage | 400 V | |
| Output Speed | 8000rpm | |
| Power Rating | 7.16kW | |
| Stall Torque | 7.35Nm | |
| Mount Type | Hole | |
| Series | VP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Servo Motor | ||
Supply Voltage 400 V | ||
Output Speed 8000rpm | ||
Power Rating 7.16kW | ||
Stall Torque 7.35Nm | ||
Mount Type Hole | ||
Series VP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.
IP50, IP66 environmental rating
High-energy rare-earth magnets
Shaft-end threaded hole
Related links
- Allen Bradley 400 V Servo Motor, 8000 rpm
- Allen Bradley 400 V Servo Motor, 4500 rpm
- Allen Bradley 400 V Servo Motor, 4750 rpm
- Allen Bradley 400 V Servo Motor, 6000 rpm
- Allen Bradley 400 V Servo Motor, 3000 rpm
- Allen Bradley 400 V Servo Motor, 3500 rpm
- Allen Bradley 400 V Servo Motor, 4000 rpm
- Allen Bradley 400 V Servo Motor, 6500 rpm
