Allen Bradley 400 V Servo Motor, 8000 rpm
- RS Stock No.:
- 256-2036
- Mfr. Part No.:
- VPL-B0753M-PJ14AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR10,797.33
Temporarily out of stock - back order for despatch 25/04/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR10,797.33 |
**price indicative
- RS Stock No.:
- 256-2036
- Mfr. Part No.:
- VPL-B0753M-PJ14AA
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Supply Voltage | 400 V | |
Output Speed | 8000 rpm | |
Stall Torque | 7.35Nm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Supply Voltage 400 V | ||
Output Speed 8000 rpm | ||
Stall Torque 7.35Nm | ||
Related links
- Allen Bradley 400 V Servo Motor, 8000 rpm
- Allen Bradley 400 V Servo Motor, 2500 rpm
- Allen Bradley 400 V Servo Motor, 3200 rpm
- Allen Bradley 400 V Servo Motor, 4500 rpm
- Allen Bradley 400 V Servo Motor, 6000 rpm
- Allen Bradley 400 V Servo Motor, 5000 rpm
- Allen Bradley 400 V Servo Motor, 4750 rpm
- Allen Bradley 400 V Servo Motor, 4000 rpm