Allen Bradley 480V ac 18.6 kW Servo Motor, 5000rpm

Subtotal (1 unit)*

MYR13,992.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,992.58

*price indicative

RS Stock No.:
256-1908
Mfr. Part No.:
MPL-B330P-MK74AA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Servo Motor

Supply Voltage

480V ac

Output Speed

5000rpm

Power Rating

18.6kW

Stall Torque

11.1Nm

Series

MP

Rotor Inertia

0.00012kg.m²

Standards/Approvals

No

RoHS Status: Exempt

The Rockwell Automation MPL rotary servo motor is a brushless AC synchronous servo motor type has 0.16 to 18.6 kW motor rated output and 480 V AC supply voltage.

IP50, IP66 environmental rating

High-energy rare-earth magnets

Shaft-end threaded hole