Schneider Electric 115/480 V 1190 W Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-065
- Mfr. Part No.:
- SH31001P12A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,740.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,740.09 |
*price indicative
- RS Stock No.:
- 655-065
- Mfr. Part No.:
- SH31001P12A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 11.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1190W | |
| Stall Torque | 2.94Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 168.5mm | |
| Width | 30 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 11.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1190W | ||
Stall Torque 2.94Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 168.5mm | ||
Width 30 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high performance and precision, making it an ideal choice for applications requiring exact torque and speed control. This robust motor operates efficiently across a wide voltage range of 115 to 480 V, and boasts a maximum mechanical speed of 6000 rpm. Designed for three-phase networks, the servo motor ensures reliable operation under heavy loads, capable of delivering continuous stall torque of 2.94 N.m. With its compact dimensions and IP54/IP65 protection ratings, it not only fits various installation setups but also withstands demanding environments. The inclusion of an absolute multiturn encoder enhances its feedback capabilities, ensuring consistent performance in automation systems.
Continuous stall current of 3.5 A ensures reliability under load
Peak stall torque of 9.6 N.m provides the strength needed for demanding applications
Compact design allows for easy integration into existing systems
Rotatable right-angled connector simplifies electrical connections
Natural convection cooling type prevents overheating during operation
Maximum radial force supports high-speed applications with stability
Multiple nominal speeds accommodate various operational requirements
Durable construction meets rigorous IEC 60034-5 standards for protection
Compatible with PacDrive 3 range, offering seamless compatibility
Lightweight at 4.3 kg for easy handling without sacrificing strength
Related links
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1190 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

