Festo 325 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque
- RS Stock No.:
- 196-324
- Mfr. Part No.:
- EMMT-AS-80-S-LS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,332.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,332.09 |
*price indicative
- RS Stock No.:
- 196-324
- Mfr. Part No.:
- EMMT-AS-80-S-LS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 2.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325 V | |
| Output Speed | 3000rpm | |
| Power Rating | 408W | |
| Stall Torque | 1.46Nm | |
| Current Rating | 8.4 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 0.897kg.cm² | |
| Standards/Approvals | RoHS, CE, CRC, DIN SPEC 42955, EN 60034-1, IEC 60034, RCM, UKCA, UL E342973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 2.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 325 V | ||
Output Speed 3000rpm | ||
Power Rating 408W | ||
Stall Torque 1.46Nm | ||
Current Rating 8.4 A | ||
Series EMMT-AS | ||
Rotor Inertia 0.897kg.cm² | ||
Standards/Approvals RoHS, CE, CRC, DIN SPEC 42955, EN 60034-1, IEC 60034, RCM, UKCA, UL E342973 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 8.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-LS-RMB, Numeric Part Number: 5255428
This servo motor is tailored for high-performance tasks that demand precise motion control. It is suitable for automation, electronics, and mechanical systems, providing robust functionality and efficiency. Designed to function effectively in various environments, it ensures reliability and strong performance across multiple industrial applications.
Features & Benefits
• Delivers a peak torque of 2.8Nm for enhanced performance
• Operates at a nominal speed of 3000rpm for effective motion
• Features a supply voltage of 325V to optimise power management
• Integrated digital temperature monitoring for safe operation and longevity
• Brushless motor architecture minimises maintenance and boosts durability
Applications
• Utilised in robotics for accurate positioning and control
• Employed in conveyor systems to guarantee dependable motion
• Applied in CNC machinery for high-speed operations
• Implemented in packaging equipment for precise handling
• Used in automated inspection systems to maintain consistent quality
What is the maximum continuous stall current of the motor?
The continuous stall current is 3.1A, which supports efficient operation under load.
How does the motor perform at high altitudes?
It can operate up to 4000m, with necessary derating above 1000m for optimal performance.
What is the maximum winding temperature this motor can withstand?
The maximum winding temperature is 155°C, ensuring safe operation in challenging conditions.
Can the motor be used in environments with high humidity?
Yes, it functions effectively within a relative humidity range of 0 to 90%.
Related links
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
