Festo 300 V 750 W Servo Motor, 5000 rpm, 7.17 Nm Max Output Torque

Subtotal (1 unit)*

MYR2,960.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,960.20

*price indicative

RS Stock No.:
195-614
Mfr. Part No.:
EMMB-AS-80-07-S30S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

7.17Nm

Product Type

Servo Motor

Supply Voltage

300 V

Output Speed

5000rpm

Power Rating

750W

Stall Torque

2.63Nm

Current Rating

11.4 A

Series

EMMB-AS-80-07-S30S

Standards/Approvals

CE, EN 60034-1, DIN SPEC 42955, UKCA marking, RoHS, IEC 60034, c UL us - (OL)

Rotor Inertia

0.942kg.cm²

COO (Country of Origin):
CN

Festo EMMB Series Servo Motor, 11.4A Current Rating, 750W Power Rating - EMMB-AS-80-07-S30S, Numeric Part Number: 8097187


This servo motor provides high performance and dependability for automation applications. With a robust design and precise control capabilities, it functions within temperature ranges of -15°C to 40°C and can withstand temperatures up to 60°C under derating circumstances. Its high output torque and speed are essential for industries that require accurate motion control.

Features & Benefits


• Maximum torque output of 7.17 Nm for performance applications

• Nominal power rating of 750W for efficiency

• Maximum rotational speed of 5000 rpm for quick actuation

• Digital motor temperature transmission system for effective monitoring

• RoHS compliant for environmentally friendly operation

• IP65 protection rating, appropriate for various operating environments

Applications


• Robotics for precise movement control

• Automation systems requiring high torque

• Conveyor systems that need reliable operation

• Industrial machinery that benefits from efficient power management

What is the maximum installation height for operation?


The maximum installation height is 4000 m, with a derating of -1.0% for every additional 100m above 1000m.

How does temperature impact the motor's performance?


At ambient temperatures up to 40°C, the motor functions effectively; however, a derating of -1.5% applies for temperatures above this threshold, up to 60°C.

What type of encoder is used for rotor position sensing?


An absolute single-turn optical encoder is employed, providing a high resolution of 20 bits and a maximum detectable rotation of 1048576 positions per revolution.

What type of electrical connections are compatible with the motor?


The motor features a connection pattern with up to 6 cores and uses plugs for electrical connections, facilitating integration into various systems.

What is the expected bearing lifetime under nominal conditions?


The bearing lifetime is approximately 20000 hours under nominal operating conditions, ensuring prolonged reliability.

Related links