APC Easy Rack Series 42U Server Rack
- RS Stock No.:
- 238-7225
- Distrelec Article No.:
- 303-15-959
- Mfr. Part No.:
- ER8212
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR14,026.29
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,026.29 |
*price indicative
- RS Stock No.:
- 238-7225
- Distrelec Article No.:
- 303-15-959
- Mfr. Part No.:
- ER8212
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | Easy Rack | |
| Rack Units | 42U | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series Easy Rack | ||
Rack Units 42U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 42U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.
19" rack width
Depth 1100 mm maximum depth
Black in colour
Depth 1100 mm maximum depth
Black in colour
