Schneider Electric NSYRCKP Series Grey 17U Steel Server Rack
- RS Stock No.:
- 236-2914
- Mfr. Part No.:
- NSYRCKP17
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,052.06
- RS Stock No.:
- 236-2914
- Mfr. Part No.:
- NSYRCKP17
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYRCKP | |
| Rack Units | 17U | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYRCKP | ||
Rack Units 17U | ||
Material Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has height of 800 mm.The permanent permissible load capacity is 2 kg per unit. The surface finish of rack is done with the zinc coating.
Green premium product
Mounting location top front of enclosure
Pro-active compliance
Mercury free
Mounting location top front of enclosure
Pro-active compliance
Mercury free


