Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-610
- Mfr. Part No.:
- CIFX HPCIE90-DN\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
MYR2,379.96
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,379.96 |
*price indicative
- RS Stock No.:
- 144-610
- Mfr. Part No.:
- CIFX HPCIE90-DN\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | Mini PCI Express | |
| Network Speed | 0.5Mbps | |
| Interface Type | 5-Pin | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, UKCA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type Mini PCI Express | ||
Network Speed 0.5Mbps | ||
Interface Type 5-Pin | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, UKCA, UL, CE | ||
- COO (Country of Origin):
- DE
Mini PCI Express, DeviceNet
The Hilscher he Mini PCI Express half size card for DeviceNet communication offers a compact, high-performance solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Smallest multiprotocol PC cards on the automation market
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory
Includes a detached network interface
For an extended temperature range of up to 70°C
Related links
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
