8w vert-vert female cable assy 100mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-701
Mfr. Part No.:
839022
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Outer Sheath Material

PVC

COO (Country of Origin):
DE

Straight to Straight Single Row Socket Cable Assembly


Cable material, PVC
Easy assembly
Unlockable without tooling
Guiding elements
AWG26 ribbon cable
Ribbon cable allows high clearance and creepage distances


1.27 mm ERNI Minibridge™ Cable System


Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)


Contact resistance <25 mΩ
Insulation resistance >104


500 mating cycles