Panasonic M12 4-Pin 2m Male Cable for use with CY-100 Series

  • RS Stock No. 808-9039
  • Mfr. Part No. CN-24C-C2
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Cables & Sub Cables

Cables and connectors for use with the Panasonic sensors

Specifications
Attribute Value
Connection Type M12 4-Pin
Cable Length 2m
Accessory Type Cable
Connection Gender Male
For Use With CY-100 Series
Orientation Straight
Temporarily out of stock - back order for despatch 09/10/2019, delivery within 4 working days from despatch date
Price Each
MYR 99.25
units
Per unit
1 +
MYR99.25
Related Products
MWDM series COTS (Commercial Off The Shelf) Micro-D ...
Description:
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration. These Micro-D plug and ...
Roline gold dual link cables are digital visual ...
Description:
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors. • DVI Dual Link uses a pin arrangement ...
The ODT-HH-MAH120 is a robust and affordable scanner ...
Description:
The ODT-HH-MAH120 is a robust and affordable scanner for all standard bar codes and 2D codes. The unique wide angle lens captures and decodes all bar code types and symbologies, whether you are reading 1D, 2D, Data Matrix, PDF417, UPC/EAN/JAN, ...
This 12-inch, 22-Pin SATA22PEXT SATA Power and Data ...
Description:
This 12-inch, 22-Pin SATA22PEXT SATA Power and Data Extension Cable enables you to extend the reach between internal SATA power and data connections and a SATA hard drive by up to 1ft.The extension simplifies drive installation by overcoming typical connection ...