- RS Stock No.:
- 877-4960
- Mfr. Part No.:
- 21349100487010
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 877-4960
- Mfr. Part No.:
- 21349100487010
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 B-Coded Single Ended Cordsets
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with B coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of purple PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Note
Connectors have 4 contacts but only two wired connections including shielding.
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 2 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | Polyurethane PUR |
Sheath Colour | Purple |
Length | 1m |
Shielding | Shielded |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Minimum Operating Temperature | -30°C |
American Wire Gauge | 24 AWG |
Operating Temperature Range | -30 → +80 °C |
Cable Shape | Multicore |