- RS Stock No.:
- 877-4664
- Mfr. Part No.:
- 21349899598006
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 877-4664
- Mfr. Part No.:
- 21349899598006
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 6m |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 16 AWG |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |