- RS Stock No.:
- 877-4516
- Mfr. Part No.:
- 21349700495050
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR296.89
Units | Per Unit |
1 - 4 | MYR296.89 |
5 - 9 | MYR291.31 |
10 - 49 | MYR281.51 |
50 + | MYR271.70 |
- RS Stock No.:
- 877-4516
- Mfr. Part No.:
- 21349700495050
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Cordset available in 1.5, 5 and 10 metre lengths
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting 7/8" Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Sheath Material | PUR |
Sheath Colour | Grey |
Length | 5m |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | 7/8 in Circular |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Female |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
American Wire Gauge | 16 AWG |