- RS Stock No.:
- 827-4502
- Mfr. Part No.:
- L80100A0001
- Manufacturer:
- Telegartner
Discontinued product
- RS Stock No.:
- 827-4502
- Mfr. Part No.:
- L80100A0001
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Patch Cords, STX M12x1 Series, 8 Way, X Coded
From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
Telegartner M12 Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Green |
Length | 1m |
Sheath Material | Polyurethane PUR |
Shielding | Shielded |
American Wire Gauge | 22 |