- RS Stock No.:
- 734-5537
- Mfr. Part No.:
- 79-9149-020-03
- Manufacturer:
- binder
Discontinued product
- RS Stock No.:
- 734-5537
- Mfr. Part No.:
- 79-9149-020-03
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Injection-moulded cable
Snap-in connectors IP 67, series 720
Cable length 2 m
Cable length 2 m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 3 |
Length | 2m |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Male |
Connector 1 | Snap-in 16mm Circular |
Connector 2 | Unterminated |
Voltage Rating | 250 V |
Current Rating | 7 A |
IP Rating | IP67 |
American Wire Gauge | 20 AWG |