Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
Phoenix Contact Sensor Actuator Cable, 500mm
RS Stock No.:
721-1248
Mfr. Part No.:
1441587
Manufacturer:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
721-1248
Mfr. Part No.:
1441587
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SACC-SQ-M12MS-12CON-25F/0,5
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
M12 Flush-type connector with individual litz wires, flange mounting
M12 Sensor/ Actuator flush-typ connector
For front mounting
Square flange 25mm
With 0.5 m TPE litz wire
Attribute
Value
Cross Sectional Area
0.14 mm²
Length
500mm
Current Rating
1.5 A
Voltage Rating
30 V
IP Rating
IP67
American Wire Gauge
26 AWG
Conductor Material
Tinned Copper