- RS Stock No.:
- 707-3932
- Mfr. Part No.:
- 21035157402
- Manufacturer:
- HARTING
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR148.23
Units | Per Unit |
1 + | MYR148.23 |
- RS Stock No.:
- 707-3932
- Mfr. Part No.:
- 21035157402
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 System cables, A-coded, female angled + LED to free
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with 4 Pin M12 Circular angled female + LED IP 67 connector to free end
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 3m |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |