- RS Stock No.:
- 669-3358
- Mfr. Part No.:
- 1838252-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-3358
- Mfr. Part No.:
- 1838252-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 5m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
American Wire Gauge | 22 |